220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME227K016H0040

DigiKey Part Number
478-9021-2-ND - Tape & Reel (TR)
478-9021-1-ND - Cut Tape (CT)
478-9021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME227K016H0040
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.27000€7.27
10€5.44600€54.46
50€4.71720€235.86
100€4.49140€449.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€4.24055€1,696.22
800€4.11274€3,290.19
1,200€4.04871€4,858.45
2,000€3.97771€7,955.42
Manufacturers Standard Package
Unit Price without VAT:€7.27000
Unit Price with VAT:€8.86940