
TPME156K050R0075 | |
|---|---|
DigiKey Part Number | 478-9019-2-ND - Tape & Reel (TR) 478-9019-1-ND - Cut Tape (CT) 478-9019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME156K050R0075 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.17000 | €7.17 |
| 10 | €5.36500 | €53.65 |
| 50 | €4.64440 | €232.22 |
| 100 | €4.42130 | €442.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €4.08638 | €1,634.55 |
| 800 | €3.96180 | €3,169.44 |
| 1,200 | €3.89937 | €4,679.24 |
| 2,000 | €3.83015 | €7,660.30 |
| Unit Price without VAT: | €7.17000 |
|---|---|
| Unit Price with VAT: | €8.74740 |