
TCBB476M006CRSZ0700 | |
|---|---|
DigiKey Part Number | 478-12419-2-ND - Tape & Reel (TR) 478-12419-1-ND - Cut Tape (CT) 478-12419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBB476M006CRSZ0700 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.08300 | €10.83 |
| 50 | €0.87100 | €43.55 |
| 100 | €0.80580 | €80.58 |
| 500 | €0.69544 | €347.72 |
| 1,000 | €0.66127 | €661.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.63314 | €1,266.28 |
| 6,000 | €0.59837 | €3,590.22 |
| 10,000 | €0.58551 | €5,855.10 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.97640 |