
TAP104K035SRW | |
|---|---|
DigiKey Part Number | 478-11084-2-ND - Tape & Reel (TR) 478-11084-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP104K035SRW |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34600 | €3.46 |
| 50 | €0.26260 | €13.13 |
| 100 | €0.23690 | €23.69 |
| 500 | €0.19354 | €96.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.17341 | €260.12 |
| 3,000 | €0.16356 | €490.68 |
| 4,500 | €0.15863 | €713.83 |
| 7,500 | €0.15316 | €1,148.70 |
| 10,500 | €0.14996 | €1,574.58 |
| 15,000 | €0.14689 | €2,203.35 |
| 18,000 | €0.14544 | €2,617.92 |
| 36,000 | €0.14053 | €5,059.08 |
| 37,500 | €0.14027 | €5,260.12 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.68320 |