15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE156K050RNJ

DigiKey Part Number
478-3077-2-ND - Tape & Reel (TR)
478-3077-1-ND - Cut Tape (CT)
478-3077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE156K050RNJ
Description
CAP TANT 15UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE156K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.58000€2.58
10€1.79200€17.92
50€1.47820€73.91
100€1.38120€138.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.23558€494.23
800€1.18145€945.16
1,200€1.15434€1,385.21
2,000€1.12430€2,248.60
2,800€1.10673€3,098.84
4,000€1.08982€4,359.28
Manufacturers Standard Package
Unit Price without VAT:€2.58000
Unit Price with VAT:€3.14760