
TAJD475K035RNJ | |
|---|---|
DigiKey Part Number | 478-1737-2-ND - Tape & Reel (TR) 478-1737-1-ND - Cut Tape (CT) 478-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475K035RNJ |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41800 | €4.18 |
| 50 | €0.32020 | €16.01 |
| 100 | €0.29000 | €29.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.23920 | €119.60 |
| 1,000 | €0.22350 | €223.50 |
| 1,500 | €0.21563 | €323.44 |
| 2,500 | €0.20692 | €517.30 |
| 3,500 | €0.20183 | €706.41 |
| 5,000 | €0.19693 | €984.65 |
| 6,000 | €0.19461 | €1,167.66 |
| 12,000 | €0.18679 | €2,241.48 |
| 12,500 | €0.18637 | €2,329.62 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |