
TAJB475K035SNJV | |
|---|---|
DigiKey Part Number | 478-TAJB475K035SNJVTR-ND - Tape & Reel (TR) 478-TAJB475K035SNJVCT-ND - Cut Tape (CT) 478-TAJB475K035SNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K035SNJV |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K035SNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32400 | €3.24 |
| 50 | €0.24540 | €12.27 |
| 100 | €0.22100 | €22.10 |
| 500 | €0.17990 | €89.95 |
| 1,000 | €0.16720 | €167.20 |
| 2,500 | €0.15379 | €384.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.14107 | €1,128.56 |
| 16,000 | €0.13524 | €2,163.84 |
| 24,000 | €0.13232 | €3,175.68 |
| 40,000 | €0.12909 | €5,163.60 |
| 56,000 | €0.12719 | €7,122.64 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |