
TAJB475K035RNJV | |
|---|---|
DigiKey Part Number | 478-TAJB475K035RNJVTR-ND - Tape & Reel (TR) 478-TAJB475K035RNJVCT-ND - Cut Tape (CT) 478-TAJB475K035RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K035RNJV |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K035RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.23280 | €11.64 |
| 100 | €0.20960 | €20.96 |
| 500 | €0.17010 | €85.05 |
| 1,000 | €0.15792 | €157.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.39218 | €784.36 |
| 4,000 | €0.37562 | €1,502.48 |
| 6,000 | €0.36732 | €2,203.92 |
| 10,000 | €0.35813 | €3,581.30 |
| 14,000 | €0.35275 | €4,938.50 |
| 20,000 | €0.34758 | €6,951.60 |
| 24,000 | €0.34513 | €8,283.12 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61000 |