2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225M010RNJ

DigiKey Part Number
478-3027-2-ND - Tape & Reel (TR)
478-3027-1-ND - Cut Tape (CT)
478-3027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225M010RNJ
Description
CAP TANT 2.2UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.15700€1.57
50€0.11480€5.74
100€0.10160€10.16
500€0.07952€39.76
1,000€0.07269€72.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.06709€134.18
4,000€0.06249€249.96
6,000€0.06018€361.08
10,000€0.05763€576.30
14,000€0.05613€785.82
20,000€0.05469€1,093.80
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32940