
TAJA225K016SNJ | |
|---|---|
DigiKey Part Number | 478-11050-2-ND - Tape & Reel (TR) 478-11050-1-ND - Cut Tape (CT) 478-11050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K016SNJ |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17900 | €1.79 |
| 50 | €0.13120 | €6.56 |
| 100 | €0.11670 | €11.67 |
| 500 | €0.09218 | €46.09 |
| 1,000 | €0.08459 | €84.59 |
| 2,500 | €0.07660 | €191.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.07040 | €563.20 |
| 16,000 | €0.06686 | €1,069.76 |
| 24,000 | €0.06509 | €1,562.16 |
| 40,000 | €0.06312 | €2,524.80 |
| 56,000 | €0.06197 | €3,470.32 |
| 80,000 | €0.06087 | €4,869.60 |
| 96,000 | €0.06034 | €5,792.64 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |