
SR305E105MARTR1 | |
|---|---|
DigiKey Part Number | 478-7361-2-ND - Tape & Reel (TR) 478-7361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305E105MARTR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.35500 | €3.55 |
| 50 | €0.28880 | €14.44 |
| 100 | €0.27520 | €27.52 |
| 500 | €0.23118 | €115.59 |
| 1,000 | €0.21586 | €215.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.20327 | €406.54 |
| 4,000 | €0.19289 | €771.56 |
| 6,000 | €0.18770 | €1,126.20 |
| 10,000 | €0.18194 | €1,819.40 |
| 14,000 | €0.17902 | €2,506.28 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |