1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301E105MARTR1

DigiKey Part Number
478-7354-2-ND - Tape & Reel (TR)
478-7354-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301E105MARTR1
Description
CAP CER 1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR301E105MARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.61000€6.10
50€0.50460€25.23
100€0.46160€46.16
500€0.38902€194.51
1,000€0.36713€367.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.37317€746.34
4,000€0.30709€1,228.36
6,000€0.30483€1,828.98
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.22000