SR151A680KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.09018
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.36729
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.12127
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.11619
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.12721
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.42528
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.12127
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07656
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.11619
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.11619
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03763
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.06085
Datasheet
68 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A680KAA

DigiKey Part Number
SR151A680KAA-ND
Manufacturer
Manufacturer Product Number
SR151A680KAA
Description
CAP CER 68PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2,000€0.10130€202.60
Unit Price without VAT:€0.10130
Unit Price with VAT:€0.12359