
SR151A150JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR151A150JARTR1TR-ND - Tape & Reel (TR) 478-SR151A150JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A150JARTR1 |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26100 | €2.61 |
| 50 | €0.19480 | €9.74 |
| 100 | €0.17460 | €17.46 |
| 500 | €0.14048 | €70.24 |
| 1,000 | €0.12994 | €129.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.13082 | €457.87 |
| 7,000 | €0.12415 | €869.05 |
| 10,500 | €0.12080 | €1,268.40 |
| 17,500 | €0.11710 | €2,049.25 |
| 24,500 | €0.11493 | €2,815.79 |
| 35,000 | €0.11285 | €3,949.75 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |