MP01EA06-TE8L3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 105,436
Unit Price: €0.16000
Datasheet
MP01EA06-TE8L3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP01EA06-TE8L3

DigiKey Part Number
478-MP01EA06-TE8L3TR-ND - Tape & Reel (TR)
478-MP01EA06-TE8L3CT-ND - Cut Tape (CT)
478-MP01EA06-TE8L3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP01EA06-TE8L3
Description
DIODE SCHOTTKY 60V 1A SOD123FL
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes