LD103D106KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €4.04682
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD103D106KAB2A

DigiKey Part Number
LD103D106KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD103D106KAB2A
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD103D106KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€4.31140€4,311.40
Manufacturers Standard Package
Unit Price without VAT:€4.31140
Unit Price with VAT:€5.25991