22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A220JAB2A

DigiKey Part Number
478-10954-2-ND - Tape & Reel (TR)
478-10954-1-ND - Cut Tape (CT)
478-10954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A220JAB2A
Description
CAP CER 22PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A220JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.32100€3.21
50€0.24260€12.13
100€0.21850€21.85
500€0.17776€88.88
1,000€0.16517€165.17
2,500€0.15189€379.72
5,000€0.14389€719.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.13730€1,373.00
20,000€0.13188€2,637.60
30,000€0.12916€3,874.80
50,000€0.12614€6,307.00
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63440