Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGU03ACG1H100JH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1H100JHTR-ND - Tape & Reel (TR) 478-KGU03ACG1H100JHCT-ND - Cut Tape (CT) 478-KGU03ACG1H100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1H100JH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07200 | €0.72 |
| 50 | €0.05060 | €2.53 |
| 100 | €0.04410 | €4.41 |
| 500 | €0.03300 | €16.50 |
| 1,000 | €0.02959 | €29.59 |
| 2,500 | €0.02602 | €65.05 |
| 5,000 | €0.02386 | €119.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02121 | €318.15 |
| 30,000 | €0.01991 | €597.30 |
| 45,000 | €0.01926 | €866.70 |
| 75,000 | €0.01854 | €1,390.50 |
| 105,000 | €0.01811 | €1,901.55 |
| 150,000 | €0.01771 | €2,656.50 |
| 180,000 | €0.01752 | €3,153.60 |
| 360,000 | €0.01687 | €6,073.20 |
| 375,000 | €0.01684 | €6,315.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |

