KGU03ACG1H100JH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00498
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00469
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.64201
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.10270
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.12154
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.18592
Datasheet
New Product
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1H100JH

DigiKey Part Number
478-KGU03ACG1H100JHTR-ND - Tape & Reel (TR)
478-KGU03ACG1H100JHCT-ND - Cut Tape (CT)
478-KGU03ACG1H100JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1H100JH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07200€0.72
50€0.05060€2.53
100€0.04410€4.41
500€0.03300€16.50
1,000€0.02959€29.59
2,500€0.02602€65.05
5,000€0.02386€119.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.02121€318.15
30,000€0.01991€597.30
45,000€0.01926€866.70
75,000€0.01854€1,390.50
105,000€0.01811€1,901.55
150,000€0.01771€2,656.50
180,000€0.01752€3,153.60
360,000€0.01687€6,073.20
375,000€0.01684€6,315.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15860