
KGQ21HCG2A680GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A680GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A680GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A680GT |
Description | CAP CER 68PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A680GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20200 | €2.02 |
| 50 | €0.14900 | €7.45 |
| 100 | €0.13290 | €13.29 |
| 500 | €0.10540 | €52.70 |
| 1,000 | €0.09693 | €96.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08424 | €336.96 |
| 8,000 | €0.07953 | €636.24 |
| 12,000 | €0.07717 | €926.04 |
| 20,000 | €0.07455 | €1,491.00 |
| 28,000 | €0.07302 | €2,044.56 |
| 40,000 | €0.07155 | €2,862.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |