
KGQ15ACG1H200JT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H200JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H200JTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H200JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H200JT |
Description | CAP CER 20PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H200JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14400 | €1.44 |
| 50 | €0.10440 | €5.22 |
| 100 | €0.09220 | €9.22 |
| 500 | €0.07176 | €35.88 |
| 1,000 | €0.06547 | €65.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05604 | €224.16 |
| 8,000 | €0.05254 | €420.32 |
| 12,000 | €0.05079 | €609.48 |
| 20,000 | €0.04885 | €977.00 |
| 28,000 | €0.04771 | €1,335.88 |
| 40,000 | €0.04662 | €1,864.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |