
KGM32RR71H222KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71H222KUTR-ND - Tape & Reel (TR) 478-KGM32RR71H222KUCT-ND - Cut Tape (CT) 478-KGM32RR71H222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H222KU |
Description | CAP CER 2200PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13400 | €6.70 |
| 100 | €0.11890 | €11.89 |
| 500 | €0.09384 | €46.92 |
| 1,000 | €0.08610 | €86.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07771 | €310.84 |
| 8,000 | €0.07326 | €586.08 |
| 12,000 | €0.07104 | €852.48 |
| 20,000 | €0.06857 | €1,371.40 |
| 28,000 | €0.06713 | €1,879.64 |
| 40,000 | €0.06574 | €2,629.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |