
KGM32ECG2A222GU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A222GUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A222GUCT-ND - Cut Tape (CT) 478-KGM32ECG2A222GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A222GU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A222GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.83200 | €8.32 |
| 50 | €0.66060 | €33.03 |
| 100 | €0.60770 | €60.77 |
| 500 | €0.51830 | €259.15 |
| 1,000 | €0.49065 | €490.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.34081 | €1,022.43 |
| 6,000 | €0.32717 | €1,963.02 |
| 9,000 | €0.32033 | €2,882.97 |
| 15,000 | €0.31276 | €4,691.40 |
| 21,000 | €0.30833 | €6,474.93 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.54940 |