
KGM32AR51C106MU | |
|---|---|
DigiKey Part Number | 478-KGM32AR51C106MUTR-ND - Tape & Reel (TR) 478-KGM32AR51C106MUCT-ND - Cut Tape (CT) 478-KGM32AR51C106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51C106MU |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51C106MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 50 | €0.28080 | €14.04 |
| 100 | €0.25380 | €25.38 |
| 500 | €0.20796 | €103.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.19381 | €193.81 |
| 2,000 | €0.18216 | €364.32 |
| 3,000 | €0.17633 | €528.99 |
| 5,000 | €0.16986 | €849.30 |
| 7,000 | €0.16609 | €1,162.63 |
| 10,000 | €0.16245 | €1,624.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |