6800 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A682JT

DigiKey Part Number
478-KGM31BR72A682JTTR-ND - Tape & Reel (TR)
478-KGM31BR72A682JTCT-ND - Cut Tape (CT)
478-KGM31BR72A682JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A682JT
Description
CAP CER 6800PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A682JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19500€1.95
50€0.14400€7.20
100€0.12830€12.83
500€0.10160€50.80
1,000€0.09338€93.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.08104€324.16
8,000€0.07645€611.60
12,000€0.07416€889.92
20,000€0.07161€1,432.20
28,000€0.07013€1,963.64
40,000€0.06870€2,748.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40260