
KGM31BR72A472JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A472JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A472JTCT-ND - Cut Tape (CT) 478-KGM31BR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A472JT |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A472JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16000 | €1.60 |
| 50 | €0.11640 | €5.82 |
| 100 | €0.10320 | €10.32 |
| 500 | €0.08088 | €40.44 |
| 1,000 | €0.07399 | €73.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06368 | €254.72 |
| 8,000 | €0.05985 | €478.80 |
| 12,000 | €0.05793 | €695.16 |
| 20,000 | €0.05580 | €1,116.00 |
| 28,000 | €0.05456 | €1,527.68 |
| 40,000 | €0.05336 | €2,134.40 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |