2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A222JT

DigiKey Part Number
478-KGM31BR72A222JTTR-ND - Tape & Reel (TR)
478-KGM31BR72A222JTCT-ND - Cut Tape (CT)
478-KGM31BR72A222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A222JT
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A222JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16200€1.62
50€0.11800€5.90
100€0.10450€10.45
500€0.08190€40.95
1,000€0.07492€74.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.06448€257.92
8,000€0.06060€484.80
12,000€0.05866€703.92
20,000€0.05651€1,130.20
28,000€0.05525€1,547.00
40,000€0.05404€2,161.60
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160