3.3 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H3R3BT

DigiKey Part Number
478-KGM31BCG2H3R3BTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H3R3BTCT-ND - Cut Tape (CT)
478-KGM31BCG2H3R3BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H3R3BT
Description
CAP CER 3.3PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H3R3BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.50400€5.04
50€0.39060€19.53
100€0.35530€35.53
500€0.29584€147.92
1,000€0.27746€277.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.24989€999.56
8,000€0.23964€1,917.12
12,000€0.23450€2,814.00
20,000€0.22881€4,576.20
28,000€0.22548€6,313.44
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.96380