1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A182FT

DigiKey Part Number
478-KGM31BCG2A182FUTR-ND - Tape & Reel (TR)
478-KGM31BCG2A182FUCT-ND - Cut Tape (CT)
478-KGM31BCG2A182FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A182FT
Description
CAP CER 1800PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A182FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.49800€4.98
50€0.38520€19.26
100€0.35040€35.04
500€0.29152€145.76
1,000€0.27334€273.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.24606€984.24
8,000€0.23592€1,887.36
12,000€0.23084€2,770.08
20,000€0.22521€4,504.20
28,000€0.22192€6,213.76
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.95160