
KGM21NR72D102MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D102MTTR-ND - Tape & Reel (TR) 478-KGM21NR72D102MTCT-ND - Cut Tape (CT) 478-KGM21NR72D102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D102MT |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D102MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12900 | €1.29 |
| 50 | €0.09320 | €4.66 |
| 100 | €0.08200 | €8.20 |
| 500 | €0.06350 | €31.75 |
| 1,000 | €0.05778 | €57.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04922 | €196.88 |
| 8,000 | €0.04604 | €368.32 |
| 12,000 | €0.04445 | €533.40 |
| 20,000 | €0.04268 | €853.60 |
| 28,000 | €0.04165 | €1,166.20 |
| 40,000 | €0.04066 | €1,626.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |