0.1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21KR51E104KU

DigiKey Part Number
478-KGM21KR51E104KUTR-ND - Tape & Reel (TR)
478-KGM21KR51E104KUCT-ND - Cut Tape (CT)
478-KGM21KR51E104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21KR51E104KU
Description
CAP CER 0.1UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21KR51E104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11200€1.12
50€0.08000€4.00
100€0.07030€7.03
500€0.05396€26.98
1,000€0.04893€48.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.04140€165.60
8,000€0.03860€308.80
12,000€0.03720€446.40
20,000€0.03565€713.00
28,000€0.03474€972.72
40,000€0.03387€1,354.80
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24400