
KGM21BCG2D680JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D680JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D680JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D680JT |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D680JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09200 | €4.60 |
| 100 | €0.08100 | €8.10 |
| 500 | €0.06260 | €31.30 |
| 1,000 | €0.05694 | €56.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04819 | €192.76 |
| 8,000 | €0.04506 | €360.48 |
| 12,000 | €0.04350 | €522.00 |
| 20,000 | €0.04176 | €835.20 |
| 28,000 | €0.04074 | €1,140.72 |
| 40,000 | €0.03977 | €1,590.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |