
KGM21BCG2A331FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A331FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A331FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A331FT |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A331FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.17020 | €8.51 |
| 100 | €0.15210 | €15.21 |
| 500 | €0.12146 | €60.73 |
| 1,000 | €0.11203 | €112.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09788 | €391.52 |
| 8,000 | €0.09263 | €741.04 |
| 12,000 | €0.08999 | €1,079.88 |
| 20,000 | €0.08708 | €1,741.60 |
| 28,000 | €0.08537 | €2,390.36 |
| 40,000 | €0.08373 | €3,349.20 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |