
KGM21BCG1H331FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H331FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H331FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H331FT |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H331FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18280 | €9.14 |
| 100 | €0.16360 | €16.36 |
| 500 | €0.13118 | €65.59 |
| 1,000 | €0.12116 | €121.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10616 | €424.64 |
| 8,000 | €0.10059 | €804.72 |
| 12,000 | €0.09779 | €1,173.48 |
| 20,000 | €0.09470 | €1,894.00 |
| 28,000 | €0.09289 | €2,600.92 |
| 40,000 | €0.09115 | €3,646.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |