
KGM15AR71E222JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E222JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E222JTCT-ND - Cut Tape (CT) 478-KGM15AR71E222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E222JT |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E222JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02320 | €2.32 |
| 500 | €0.01686 | €8.43 |
| 1,000 | €0.01491 | €14.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01198 | €47.92 |
| 8,000 | €0.01090 | €87.20 |
| 12,000 | €0.01036 | €124.32 |
| 20,000 | €0.00975 | €195.00 |
| 28,000 | €0.00940 | €263.20 |
| 40,000 | €0.00907 | €362.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |