
KGM15AR71C472KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C472KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C472KTCT-ND - Cut Tape (CT) 478-KGM15AR71C472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C472KT |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C472KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B472K160CT | Walsin Technology Corporation | 3,529 | 1292-1441-1-ND | €0.08000 | Direct |
| C0603C472K4RACTU | KEMET | 75,232 | 399-C0603C472K4RACTUCT-ND | €0.20000 | Direct |
| CC0603KRX7R7BB472 | YAGEO | 41 | 311-4074-1-ND | €0.08000 | Direct |
| C0603C472G3GACTU | KEMET | 7,290 | 399-C0603C472G3GACTUCT-ND | €0.69000 | Upgrade |
| C0603C472J5HACTU | KEMET | 2,533 | 399-C0603C472J5HACTUCT-ND | €0.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05840 | €2.92 |
| 100 | €0.05090 | €5.09 |
| 500 | €0.03844 | €19.22 |
| 1,000 | €0.03460 | €34.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02887 | €115.48 |
| 8,000 | €0.02674 | €213.92 |
| 12,000 | €0.02568 | €308.16 |
| 20,000 | €0.02450 | €490.00 |
| 28,000 | €0.02381 | €666.68 |
| 40,000 | €0.02314 | €925.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |