
KGM15ACG1H271KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H271KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H271KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H271KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H271KT |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H271KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09800 | €0.98 |
| 50 | €0.06980 | €3.49 |
| 100 | €0.06110 | €6.11 |
| 500 | €0.04656 | €23.28 |
| 1,000 | €0.04208 | €42.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03538 | €141.52 |
| 8,000 | €0.03289 | €263.12 |
| 12,000 | €0.03165 | €379.80 |
| 20,000 | €0.03027 | €605.40 |
| 28,000 | €0.02946 | €824.88 |
| 40,000 | €0.02869 | €1,147.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |