3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H392KH

DigiKey Part Number
478-KGM05AR71H392KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H392KHCT-ND - Cut Tape (CT)
478-KGM05AR71H392KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H392KH
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H392KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13200€1.32
50€0.09480€4.74
100€0.08360€8.36
500€0.06474€32.37
1,000€0.05893€58.93
2,500€0.05282€132.05
5,000€0.04913€245.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04610€461.00
20,000€0.04360€872.00
30,000€0.04235€1,270.50
50,000€0.04097€2,048.50
70,000€0.04016€2,811.20
100,000€0.03938€3,938.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840