
KGM05AR71C332MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C332MHTR-ND - Tape & Reel (TR) 478-KGM05AR71C332MHCT-ND - Cut Tape (CT) 478-KGM05AR71C332MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C332MH |
Description | CAP CER 3300PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C332MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12500 | €1.25 |
| 50 | €0.08980 | €4.49 |
| 100 | €0.07920 | €7.92 |
| 500 | €0.06118 | €30.59 |
| 1,000 | €0.05563 | €55.63 |
| 2,500 | €0.04978 | €124.45 |
| 5,000 | €0.04625 | €231.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04335 | €433.50 |
| 20,000 | €0.04097 | €819.40 |
| 30,000 | €0.03977 | €1,193.10 |
| 50,000 | €0.03845 | €1,922.50 |
| 70,000 | €0.03767 | €2,636.90 |
| 100,000 | €0.03693 | €3,693.00 |
| 120,000 | €0.03657 | €4,388.40 |
| 240,000 | €0.03538 | €8,491.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |