8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H8R2DH

DigiKey Part Number
478-KGM05ACG1H8R2DHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H8R2DHCT-ND - Cut Tape (CT)
478-KGM05ACG1H8R2DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H8R2DH
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H8R2DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H8R2DA01DMurata Electronics124,580490-5953-1-ND€0.08000Direct
CC0402BRNPO9BN8R2YAGEO82,301311-1628-1-ND€0.08000Upgrade
CC0402CRNPO9BN8R2YAGEO134,522311-1635-1-ND€0.08000Upgrade
GRM1555C2A8R2DA01DMurata Electronics12,590490-7297-1-ND€0.08000Upgrade
AC0402DRNPO9BN8R2YAGEO9,85013-AC0402DRNPO9BN8R2CT-ND€0.08000Parametric Equivalent
In-Stock: 10,929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13000€1.30
50€0.09360€4.68
100€0.08250€8.25
500€0.06392€31.96
1,000€0.05820€58.20
2,500€0.05216€130.40
5,000€0.04852€242.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04957€495.70
20,000€0.04695€939.00
30,000€0.04564€1,369.20
50,000€0.04418€2,209.00
70,000€0.04333€3,033.10
100,000€0.04251€4,251.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840