0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H5R6DH

DigiKey Part Number
478-KGM05ACG1H5R6DHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H5R6DHCT-ND - Cut Tape (CT)
478-KGM05ACG1H5R6DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H5R6DH
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H5R6DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02700€0.27
50€0.01780€0.89
100€0.01510€1.51
500€0.01078€5.39
1,000€0.00944€9.44
2,500€0.00803€20.08
5,000€0.00719€35.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00564€56.40
20,000€0.00466€93.20
30,000€0.00463€138.90
50,000€0.00460€230.00
70,000€0.00458€320.60
100,000€0.00456€456.00
120,000€0.00455€546.00
240,000€0.00452€1,084.80
250,000€0.00451€1,127.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980