
KGM05ACG1E220JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E220JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E220JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E220JH |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E220JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03540 | €1.77 |
| 100 | €0.03060 | €3.06 |
| 500 | €0.02254 | €11.27 |
| 1,000 | €0.02004 | €20.04 |
| 2,500 | €0.01742 | €43.55 |
| 5,000 | €0.01584 | €79.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01455 | €145.50 |
| 20,000 | €0.01348 | €269.60 |
| 30,000 | €0.01295 | €388.50 |
| 50,000 | €0.01236 | €618.00 |
| 70,000 | €0.01201 | €840.70 |
| 100,000 | €0.01168 | €1,168.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |