
KGM05ACG1E121KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E121KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E121KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E121KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E121KH |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E121KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 50 | €0.16600 | €8.30 |
| 100 | €0.14840 | €14.84 |
| 500 | €0.11838 | €59.19 |
| 1,000 | €0.10912 | €109.12 |
| 2,500 | €0.09936 | €248.40 |
| 5,000 | €0.09349 | €467.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04610 | €461.00 |
| 20,000 | €0.04360 | €872.00 |
| 30,000 | €0.04235 | €1,270.50 |
| 50,000 | €0.04097 | €2,048.50 |
| 70,000 | €0.04016 | €2,811.20 |
| 100,000 | €0.03938 | €3,938.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |