
KGM03ACG1H5R6CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H5R6CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H5R6CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H5R6CH |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H5R6CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01568 | €7.84 |
| 1,000 | €0.01384 | €13.84 |
| 2,500 | €0.01190 | €29.75 |
| 5,000 | €0.01074 | €53.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00930 | €139.50 |
| 30,000 | €0.00860 | €258.00 |
| 45,000 | €0.00824 | €370.80 |
| 75,000 | €0.00786 | €589.50 |
| 105,000 | €0.00763 | €801.15 |
| 150,000 | €0.00741 | €1,111.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |