
KGF31GR72A224KU | |
|---|---|
DigiKey Part Number | 478-KGF31GR72A224KUTR-ND - Tape & Reel (TR) 478-KGF31GR72A224KUCT-ND - Cut Tape (CT) 478-KGF31GR72A224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31GR72A224KU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31GR72A224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.33000 | €3.30 |
| 50 | €0.25040 | €12.52 |
| 100 | €0.22560 | €22.56 |
| 500 | €0.18384 | €91.92 |
| 1,000 | €0.17094 | €170.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.15500 | €465.00 |
| 6,000 | €0.14720 | €883.20 |
| 9,000 | €0.14329 | €1,289.61 |
| 15,000 | €0.13897 | €2,084.55 |
| 21,000 | €0.13643 | €2,865.03 |
| 30,000 | €0.13400 | €4,020.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |