
KC3225Z27.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z27.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z27.0000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z27.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z27.0000C1KX00 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z27.0000C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.86500 | €8.65 |
| 25 | €0.81800 | €20.45 |
| 50 | €0.78400 | €39.20 |
| 100 | €0.75160 | €75.16 |
| 250 | €0.71068 | €177.67 |
| 500 | €0.68130 | €340.65 |
| 1,000 | €0.65313 | €653.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.62614 | €1,252.28 |
| 4,000 | €0.60028 | €2,401.12 |
| 6,000 | €0.58566 | €3,513.96 |
| 10,000 | €0.56777 | €5,677.70 |
| 14,000 | €0.55628 | €7,787.92 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.22000 |