
KC2520K40.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520K40.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K40.0000C1GE00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2520K40.0000C1GE00 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €1.02100 | €10.21 |
| 25 | €0.96520 | €24.13 |
| 50 | €0.92540 | €46.27 |
| 100 | €0.88700 | €88.70 |
| 250 | €0.83884 | €209.71 |
| 500 | €0.80416 | €402.08 |
| 1,000 | €0.77092 | €770.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.73908 | €1,478.16 |
| 4,000 | €0.70857 | €2,834.28 |
| 6,000 | €0.69132 | €4,147.92 |
| 10,000 | €0.67020 | €6,702.00 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.42740 |