22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H220KT

DigiKey Part Number
478-KAM15ACG1H220KTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H220KTCT-ND - Cut Tape (CT)
478-KAM15ACG1H220KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H220KT
Description
CAP CER 22PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H220KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09100€0.91
50€0.06440€3.22
100€0.05640€5.64
500€0.04278€21.39
1,000€0.03859€38.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.03233€129.32
8,000€0.03000€240.00
12,000€0.02884€346.08
20,000€0.02755€551.00
28,000€0.02679€750.12
40,000€0.02607€1,042.80
48,000€0.02573€1,235.04
96,000€0.02457€2,358.72
100,000€0.02451€2,451.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19520