
KAF21BR81H103KT | |
|---|---|
DigiKey Part Number | 478-KAF21BR81H103KTTR-ND - Tape & Reel (TR) 478-KAF21BR81H103KTCT-ND - Cut Tape (CT) 478-KAF21BR81H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21BR81H103KT |
Description | CAP CER 10000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21BR81H103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12740 | €6.37 |
| 100 | €0.11310 | €11.31 |
| 500 | €0.08900 | €44.50 |
| 1,000 | €0.08156 | €81.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07042 | €281.68 |
| 8,000 | €0.06628 | €530.24 |
| 12,000 | €0.06421 | €770.52 |
| 20,000 | €0.06191 | €1,238.20 |
| 28,000 | €0.06057 | €1,695.96 |
| 40,000 | €0.05928 | €2,371.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |