0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR71H273JM

DigiKey Part Number
478-KAF15AR71H273JMTR-ND - Tape & Reel (TR)
478-KAF15AR71H273JMCT-ND - Cut Tape (CT)
478-KAF15AR71H273JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR71H273JM
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR71H273JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06300€0.63
50€0.04360€2.18
100€0.03780€3.78
500€0.02808€14.04
1,000€0.02510€25.10
2,500€0.02196€54.90
5,000€0.02007€100.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.02006€300.90
30,000€0.01881€564.30
45,000€0.01819€818.55
75,000€0.01749€1,311.75
105,000€0.01709€1,794.45
150,000€0.01670€2,505.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420